50-75% Rabatt
VishayBFC236655472Kondensator, Kunststofffilm
Cap Film 0.0047uF 400V PET 10%( 10 X 4 X 12mm) Radial 7.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.0047uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 12 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 4(Max) | |
| 12(Max) | |
| 0.3 | |
| 0.6 | |
| 4 | |
| 12(Max) |
This BFC236655472 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0047uF. The BFC236655472 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. This product is 10(Max) mm long, 12(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

