25-50% Rabatt
VishayBFC236825105Kondensator, Kunststofffilm
Cap Film 1uF 100V PET 10% (17.5 X 7.5 X 16.5mm) Radial Wound 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7.5 X 16.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 7.5(Max) | |
| 16.5(Max) | |
| 1.3 | |
| 0.8 | |
| 4 | |
| 16.5(Max) |
This BFC236825105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. The BFC236825105 part has a radial termination style. It has a tolerance of 10%. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 7.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

