Reduced Price
VishayBFC236828154Kondensator, Kunststofffilm
Cap Film 0.15uF 100V PET 10% (12.5 X 3.9 X 12.9mm) Radial Wound 10mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 3.9 X 12.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5(Max) | |
| 3.9(Max) | |
| 12.9(Max) | |
| 0.4 | |
| 0.6 | |
| 12.9(Max) |
This BFC236828154 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 12.5(Max) mm long, 12.9(Max) mm tall and 3.9(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.15uF. It has a tolerance of 10%. The BFC236828154 part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

