50-75% Rabatt
VishayBFC236845334Kondensator, Kunststofffilm
Cap Film 0.33uF 250V PET 10% (17.5 X 6.8 X 16mm) Radial Wound 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 6.8 X 16 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 6.8(Max) | |
| 16(Max) | |
| 1.2 | |
| 0.8 | |
| 4 | |
| 16(Max) |
This BFC236845334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.33uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 16(Max) mm tall and 6.8(Max) mm deep. The BFC236845334 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

