VishayBFC236855122Kondensator, Kunststofffilm
Cap Film 0.0012uF 400V PET 10% (12.5 X 4.5 X 13.5mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.5 X 13.5 | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.5(Max) | |
| 13.5(Max) | |
| 0.5 | |
| 0.6 | |
| 4 | |
| 13.5(Max) |
This BFC236855122 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC236855122 part has a radial termination style. This product is 12.5(Max) mm long, 13.5(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.0012uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

