50-75% Rabatt
VishayBFC236941473Kondensator, Kunststofffilm
Cap Film 0.047uF 250V PET 10% (12.5 X 4.5 X 9mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.5 X 9 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.5(Max) | |
| 9(Max) | |
| 0.5 | |
| 0.6 | |
| 22 | |
| 10.5(Max) |
This BFC236941473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The BFC236941473 part has a radial termination style. This product is 12.5(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.047uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

