VishayBFC237022104Kondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.1uF | |
| 5% | |
| 63VAC|100VDC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.18 | |
| 0.5 | |
| 4 | |
| 6.5(Max) |
This BFC237022104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. The BFC237022104 part has a radial termination style. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

