VishayBFC237065103Kondensator, Kunststofffilm
Cap Film 0.01uF 400V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.01uF | |
| 10% | |
| 220VAC|400VDC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 3.5 X 8 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.3 | |
| 0.5 | |
| 8(Max) |
This BFC237065103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 10%. The BFC237065103 part has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

