VishayBFC237065473Kondensator, Kunststofffilm
Cap Film 0.047uF 400V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.64 | |
| 0.5 | |
| 11(Max) |
This BFC237065473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm. The BFC237065473 part has a radial termination style. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

