VishayBFC237261473Kondensator, Kunststofffilm
Cap Film 0.047uF 630V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.15 | |
| 0.6 | |
| 12(Max) |
This BFC237261473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 12.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.047uF. The BFC237261473 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

