Reduced Price
VishayBFC237321106Kondensator, Kunststofffilm
Cap Film 10uF 100V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 10uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 13 X 23 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 13(Max) | |
| 23(Max) | |
| 10.2 | |
| 0.8 | |
| 5 | |
| 23(Max) |
This BFC237321106 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep. Its capacitance value is 10uF. The BFC237321106 part has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

