VishayBFC237353105Kondensator, Kunststofffilm
Cap Film 1uF 400V PET 10%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 10 X 19.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 10(Max) | |
| 19.5(Max) | |
| 5.7 | |
| 0.8 | |
| 5 | |
| 19.5(Max) |
This BFC237353105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The BFC237353105 part has a radial termination style. It has a tolerance of 10%. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

