VishayBFC237390032Kondensator, Kunststofffilm
Cap Film 4.7uF 100V PET 10%( 31 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 4.7uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 9 X 19 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 9(Max) | |
| 19(Max) | |
| 5.8 | |
| 0.8 | |
| 5 | |
| 19(Max) |
This BFC237390032 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. The BFC237390032 part has a radial termination style. This product is 31(Max) mm long, 19(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. Its capacitance value is 4.7uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

