VishayBFC237524154Kondensator, Kunststofffilm
Cap Film 0.15uF 1000V PP 5% (30 X 12.5 X 25.5mm) Radial 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.15uF | |
| 5% | |
| 1000VDC|400VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30 X 12.5 X 25.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 30(Max) | |
| 12.5(Max) | |
| 25.5(Max) | |
| 7.6 | |
| 0.8 | |
| 5 | |
| 25.5(Max) |
This pulse BFC237524154 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|400VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The BFC237524154 part has a radial termination style. This product is 30(Max) mm long, 25.5(Max) mm tall and 12.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.15uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

