25-50% Rabatt
VishayBFC237524471Kondensator, Kunststofffilm
Cap Film 470pF 1000V PP 5%( 14.5 X 5.5 X 13.5mm) Radial 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 470pF | |
| 5% | |
| 1000VDC|400VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 14.5 X 5.5 X 13.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 14.5(Max) | |
| 5.5(Max) | |
| 13.5(Max) | |
| 0.75 | |
| 0.6 | |
| 5 | |
| 13.5(Max) |
This pulse BFC237524471 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|400VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 14.5(Max) mm long, 13.5(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 470pF. The BFC237524471 part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

