50-75% Rabatt
VishayBFC237872224Kondensator, Kunststofffilm
Cap Film 0.22uF 1000V PP 5% (31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 85°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 5% | |
| 1000VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 18 X 28 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 31(Max) | |
| 18(Max) | |
| 28(Max) | |
| 17.5 | |
| 0.8 | |
| 5 | |
| 28(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is pulse BFC237872224 plastic film capacitor provided from Vishay. It can withstand a voltage of 1000 VDC|400VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. This product is 31(Max) mm long, 28(Max) mm tall and 18(Max) mm deep. The BFC237872224 polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

