VishayBFC238320224Kondensator, Kunststofffilm
Cap Film 0.22uF 630V PP 5%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 5% | |
| 630VDC|220VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 4.2 | |
| 0.8 | |
| 3.5 | |
| 18(Max) |
This pulse BFC238320224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.22uF. It has a tolerance of 5%. The BFC238320224 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

