25-50% Rabatt
VishayBFC238330153Kondensator, Kunststofffilm
Cap Film 0.015uF 1000V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.015uF | |
| 5% | |
| 1000VDC|350VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.1 | |
| 0.8 | |
| 3.5 | |
| 11(Max) |
This pulse BFC238330153 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.015uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC238330153 part has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

