VishayBFC238340104Kondensator, Kunststofffilm
Cap Film 0.1uF 1400V PP 5% (31 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 5% | |
| 1400VDC|500VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 15 X 25 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 15(Max) | |
| 25(Max) | |
| 12.6 | |
| 0.8 | |
| 3.5 | |
| 25(Max) |
This pulse BFC238340104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1400 VDC|500VAC. This part has a maximum operating temperature of 105 °C. The BFC238340104 part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 5%. This product is 31(Max) mm long, 25(Max) mm tall and 15(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

