50-75% Rabatt
VishayBFC241673304Kondensator, Kunststofffilm
Cap Film 0.33uF 63V PP 2% (17.5 X 6 X 12mm) Radial Wound 15mm 85°C Loose
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 2% | |
| 63VDC|25VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.4 | |
| 0.6 | |
| 12(Max) |
This BFC241673304 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63 VDC|25VAC. This part has a maximum operating temperature of 85 °C. The BFC241673304 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. It has a tolerance of 2%. Its capacitance value is 0.33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

