VishayBFC246728104Kondensator, Kunststofffilm
Cap Film 0.1uF 400V PET 10%( 12.5 X 5.7 X 14.7mm) Radial 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.1uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5.7 X 14.7 | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 5.7(Max) | |
| 14.7(Max) | |
| 0.6 | |
| 0.6 | |
| 3.5 | |
| 14.7(Max) |
This BFC246728104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The BFC246728104 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.1uF. This product is 12.5(Max) mm long, 14.7(Max) mm tall and 5.7(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

