VishayBFC246816475Kondensator, Kunststofffilm
Cap Film 4.7uF 250V PET 10%( 26 X 14.9 X 28mm) Radial 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 4.7uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Radial Lead | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 14.9 X 28 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 14.9(Max) | |
| 28(Max) | |
| 6.3 | |
| 0.8 | |
| 3.5 | |
| 28(Max) |
This BFC246816475 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 4.7uF. The BFC246816475 part has a radial termination style. This product is 26(Max) mm long, 28(Max) mm tall and 14.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

