VishayBFC246828155Kondensator, Kunststofffilm
Cap Film 1.5uF 400V PET 10%( 30 X 11.5 X 24.5mm) Radial 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1.5uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Radial Lead | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30 X 11.5 X 24.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 30(Max) | |
| 11.5(Max) | |
| 24.5(Max) | |
| 5.8 | |
| 0.8 | |
| 3.5 | |
| 24.5(Max) |
This BFC246828155 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The BFC246828155 part has a radial termination style. It has a tolerance of 10%. This product is 30(Max) mm long, 24.5(Max) mm tall and 11.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 1.5uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

