VishayBFC280811339Kondensator, Trimmer
Cap Trimmer 3/33pF 250V -250±350 ppm/°C Top/Bottom Adj 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3/33pF | |
| 250VDC | |
| Top/Bottom Adj | |
| 8.6 X 8 X 10 | |
| -40 | |
| 70 | |
| -250±350 | |
| Bulk | |
| 8.6 | |
| 8(Max) | |
| 10(Max) | |
| Through Hole |
This BFC280811339 trimmer capacitor from Vishay is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 250 VDC. This trimmer capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 10(Max) mm tall and 8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

