NXP SemiconductorsBFU520WXHF-BJT
Trans RF BJT NPN 16V 0.05A 450mW Automotive 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.05 | |
| 0.001 to 0.06 | |
| 1(Typ) | |
| 8V/10mA | |
| 60@5mA@8V | |
| 50 to 120 | |
| 0.64 | |
| 0.55 | |
| 450 | |
| 8.5(Typ) | |
| 24 | |
| 18 | |
| 10000(Typ) | |
| 1(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
This BFU520WX RF amplifier from NXP Semiconductors is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

