Infineon Technologies AGBGA420H6327XTSA1HF-Verstärker
RF Amp Single MMIC Amp 3GHz 6V 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 3000 | |
| 13@1800MHz | |
| 2.5@1000MHz | |
| 13@1000MHz | |
| 28(Typ)@1800MHz | |
| 11(Typ)@1800MHz | |
| 16(Typ)@1800MHz | |
| 2.3@1800MHz | |
| 6 | |
| 8@3V | |
| Single | |
| 90 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-343 |
| 4 | |
| Leitungsform | Gull-wing |
Using this general purpose amplifier BGA420H6327XTSA1 buffer amplifier from Infineon Technologies is ideal for boosting any RF signals you have. Its maximum power dissipation is 90 mW. This RF amplifier chip has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

