NXP SemiconductorsBGM1013,115HF-Verstärker
RF Amp Single Broadband Amp 1GHz 5.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 1000 | |
| 2100 | |
| 26.1@3000MHz | |
| 14@1000MHz | |
| 18.6@2.2MHz | |
| 36(Typ)@2200MHz | |
| 10.2(Typ)@2200MHz | |
| 16(Typ)@2200MHz | |
| 4.9@2200MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 33@5V | |
| Single | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 6 | |
| Leitungsform | Gull-wing |
Never worry about lost data from your RF signal again, use this general purpose amplifier BGM1013,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 200 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

