Silicon LabsBGM220-EK4314ARF/Drahtlos-Entwicklungsplatinen und Kits
BGM220 Bluetooth Module Explorer Kit
The BGM220 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications. It is designed around the BGM220P Module, based on the EFR32BG22 System-on-Chip, which is an ideal device family for developing energy-friendly connected IoT applications.
The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype ap-plications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
Benefits
• User LED and push button
• 20-pin 2.54 mm breakout pads
• mikroBUS™ socket
• Qwiic® connector
• SEGGER J-Link on-board debugger
• Virtual COM port
• Packet Trace Interface (PTI)
• USB-powered
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Explorer Kit | |
| BGM220 | |
| Bluetooth | |
| mikroBUS add-on boards | |
| 2400 | |
| USB | |
| 6 | |
| 5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

