BURNDYBIBS3505Steckverbinder, Klemmenblöcke
Conn Terminal Block 5 POS RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 5 | |
| 1 | |
| 5 | |
| Right Angle | |
| 600V | |
| 125.73 | |
| 58.92 | |
| 63.5 | |
| Cable Mount |
Keep your connections strong with this BIBS3505 PCB terminal block from Burndy utilizing clamps and screws. It has a right angle body orientation. This is a 1-row connector. Its wire is 10 AWG. This product is 125.73 mm long, 63.5 mm tall and 58.92 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

