Fischer ElektronikBL 5 09Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip BL 5 09 header connector from Fischer Elektronik on your PCB today! This SKT connector's 9 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 150 VDC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A. BL 5 09 is housed in polyamide 4/6. This product is 22.86 mm long, 7 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C.

7 Stück: Versand in vsl. 2 Tagen

    Total15,38 €Price for 7

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2437+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 7 Stück
      • Price: 2,1971 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.