Fischer ElektronikBL 6 12Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC | |
| -40 | |
| 163 | |
| 15.24 | |
| 5.08 | |
| 7 | |
| Through Hole |
Look no further than the socket strip BL 6 12 header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This F connector's 12 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a female type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. BL 6 12 is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

