50-75% Rabatt
Illinois CapacitorBLC080J112B4AKondensator, Kunststofffilm
Cap Film 8uF 1100V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 8uF | |
| 5% | |
| 1100VDC | |
| 0.0065 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 10.2 | |
| 41.5 X 20 X 40 | |
| -40 | |
| 85 | |
| 41.5 | |
| 20 | |
| 40 | |
| 34.3 | |
| 1.2 | |
| 6 | |
| 40 |
This BLC080J112B4A film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. This product is 41.5 mm long, 40 mm tall and 20 mm deep. The BLC080J112B4A part has a pc pin termination style. This part has a lead diameter of 1.2 mm and a pitch of 10.2 mm. Its capacitance value is 8uF. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

