Murata ManufacturingBLM21PG220SN1DFerritperlen

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 0.009Ohm DCR 0805 T/R

BLM21PG220SN1* has an impedance of 22 Ω and was tested at a frequency of 100 MHz. The tolerance value for the impedance is 25% and maximum DC resistance of the ferrite beads is 9 kΩ. The temperature range of the ferrite bead is -55°C to +125°C and the maximum current is 6 A. The ferrite beads are available as either a bulk bag of 1,000, a 180 mm paper tape real of 4,000, or a 330 mm paper tape of 10,000.

Drawings / Package

Key Features

• RoHS Compliant

• 22 Ω Impedance 9 kΩ DC resistance

• Temperature range of -55°C to +125°C

• ±25% Tolerance

• Multiple supply options available

General Applications

• General purpose

• Power filtering

Import TariffMay apply to this part

119.886 Stück: Versand in vsl. 2 Tagen

    Total91,92 €Price for 3846

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      3846
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: 0,0239 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Japan
      • In Stock: 19.886 Stück
      • Price: 0,0239 €
    • (4000)

      Versand in vsl. 2 Tagen

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Japan
      • In Stock: 100.000 Stück
      • Price: 0,0229 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.