HoneywellBME6-2RNBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Top Pin Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 0.5@125VDC | |
| 6.67 | |
| 1.11(Min) | |
| Screw Mount | |
| Conduit | |
| 1.98mm | |
| 5.56mm | |
| -32 | |
| 71 | |
| 254.01 | |
| 77.22 | |
| 71.04 |
Look no further than the enclosed BME6-2RN limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. This device has a maximum current rating of 0.5 A @ 125VDC. It has a SPDT configuration. BME6-2RN is housed in zinc die cast. This limit switch has an operating temperature range of -32 °C to 71 °C. The BME6-2RN limit switch has a conduit termination style. This product is 71.04 mm tall. The maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

