| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Straight | |
| F | |
| Gold | |
| 75 | |
| Bayonet Lock | |
| Standard | |
| 12 | |
| 27 | |
| Panel Mount |
This bnc BNC-75SAN7367B2X RF connector from Conec will minimize transmission line impedance and is used in coaxial cables. It has a straight body orientation. It has a receptacle type gender. This product is 27 mm long with a diameter of 12 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
