SamtecBNC7T-J-P-GN-ST-EM1RF-Steckverbinder
Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 12G | |
| 500VAC | |
| 75 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 125 | |
| Bulk | |
| 10.92 | |
| 12.7 | |
| 25.48 | |
| Edge Mount |
Connect your RF components is by using this bnc BNC7T-J-P-GN-ST-EM1 RF connector from Samtec. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This rf connector has an operating temperature of -65 to 125 °C. This product is 10.92 mm long, 25.48 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

