C&KBPA01BDIP-Schalter
Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 7.6 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 4.48 | |
| 8.15 | |
| 6 | |
| 4.48 | |
| 10.85 | |
| 7.3 | |
| Black |
Look no further! The BPA01B dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA01B DIP switch has a PC pin termination style. This product is 4.48 mm long, 7.3 mm tall and 10.85 mm deep. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

