10-25% Rabatt
C&KBPA02SBRDIP-Schalter
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.26 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 8.15 | |
| 6 | |
| 7 | |
| 11.15 | |
| 7.04 |
Look no further! The BPA02SBR dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA02SBR DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 7 mm long, 7.04 mm tall and 11.15 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

