Meist Gesucht
C&KBPA04BDIP-Schalter
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.6 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 12.1 | |
| 8.15 | |
| 6 | |
| 12.1 | |
| 10.85 | |
| 7.3 | |
| Black |
Add current flow control to your printed circuit simply through the use of C&K Components' BPA04B dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The BPA04B DIP switch has a PC pin termination style. This product is 12.1 mm long, 7.3 mm tall and 10.85 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

