SwitchcraftBPJF03AUXSteckverbinder für Audio und Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 21.6 | |
| 10.2 | |
| Panel Mount | |
| Brass | |
| Nickel | |
| Brass |
Utilize your audio and video with the rca BPJF03AUX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. BPJF03AUX is housed in brass. Its 2 terminals use the solder termination method. This product is 21.6 mm long and 10.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

