SwitchcraftBPJR01XSteckverbinder für Audio und Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| Black | |
| 21.6 | |
| 13 | |
| 19 | |
| Panel Mount | |
| Nickel | |
| Brass |
Make a secure connection for your applications' sound with the rca BPJR01X audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. BPJR01X is housed in brass. This product is 21.6 mm long, 19 mm tall and 13 mm deep. Its 2 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

