SwitchcraftBPJR04XSteckverbinder für Audio und Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| Yellow | |
| 21.6 | |
| 13 | |
| Panel Mount | |
| Brass | |
| Nickel | |
| Brass |
This rca BPJR04X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. BPJR04X is housed in brass. Its 2 terminals use the solder termination method. This product is 21.6 mm long and 13 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

