| Compliant | |
| EAR99 | |
| Custom | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Lead-Acid | |
| 4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 to 20 | |
| 2000(Max) | |
| -20 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Protect your batteries from operating outside its safe operating area with this smart linear charge management BQ2031SN-A5G4 charge controller from Texas Instruments. Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device runs on Lead-Acid. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

