| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.475(Typ) | |
| 2.4 | |
| 2.5 | |
| 2.6 | |
| 7.2|10.8|14.4 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 30 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 30 | |
| Leitungsform | Gull-wing |
Monitor the state of your batteries with gas gauge BQ20Z90DBT-V110 charge controller from Texas Instruments. With an output that has a voltage of 7.2|10.8|14.4 V, this is power management at its best. Its typical operating supply voltage is 2.5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

