| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 6 | |
| 4.75 | |
| 5 | |
| 5.5 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Use nonvolatile BQ2204ASN-N power monitoring system from Texas Instruments and make your circuit power better. This part has an input voltage of 4.5 to 5.5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

