| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1 | |
| 4.5 | |
| 10 | |
| 4.1|4.2 | |
| 1200(Max) | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 5.15(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
This linear charge management BQ24002RGWR charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. Its output produces a current of 1200(Max) mA. With an output that has a voltage of 4.1|4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

