Texas InstrumentsBQ24003PWPBatteriemanagement

Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.1V/4.2V 20-Pin HTSSOP EP Tube

This smart linear charge management BQ24003PWP charge controller from Texas Instruments operates to optimize your battery's performance. Its output produces a current of 1200(Max) mA. With an output that has a voltage of 4.1|4.2 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10 V.

No Stock Available

Quantity Increments of 70 Minimum 140
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 5,7366 €
    1. 140+5,7366 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.