| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 2 | |
| 4.5 | |
| 6.5 | |
| 4.2 | |
| 1000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Use this smart linear charge management BQ24022DRCR charge controller from Texas Instruments to monitor the state of your batteries. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 1000(Max) mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion|Li-Pol Packs. This device has a minimum operating supply voltage of 4.5 V and a maximum of 6.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

