| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 5 | |
| 4.35 | |
| 16 | |
| 4.2|8.4 | |
| 2000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.65(Max) |
| Verpackungslänge | 4.65(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
Monitor the state of your batteries with battery monitoring BQ24123RHLT charge controller from Texas Instruments. Its output produces a current of 2000(Max) mA. With an output that has a voltage of 8.4 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.35 V and a maximum of 16 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

