| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2500 | |
| 4.2 | |
| 18 | |
| 3.5 to 4.44 | |
| 2500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 2.77(Max) |
| Verpackungslänge | 2.77(Max) |
| Leiterplatte geändert | 49 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 49 | |
| Leitungsform | Ball |
This smart battery charger BQ24168YFFR charge controller from Texas Instruments operates to optimize your battery's performance. Its output produces a current of 2500 mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

